SSDSC2BB600G4
Checking distributor stock and pricing after the page loads.
Intel SSDSC2BB600G4 technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 600GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS | Compliant |