SSD DC S3500 Series (600GB, 2.5in SATA 6Gb/s, 20nm, MLC) 7mm, Generic Single Pack
Checking distributor stock and pricing after the page loads.
Intel SSDSC2BB600G401 technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 600GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |