Ssd 530 Series (240GB, 2.5IN Sata 6GB/S, 20NM, Mlc) 7MM, Gen
Intel SSDSC2BW240A4 technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 240GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.