200G SATA Solid State Drive
Checking distributor stock and pricing after the page loads.
| Capacity | 200Gbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Maximum Read Speed | 4400Mbps |
| Maximum Write Speed | 1840Mbps |
| Typical Operating Supply Voltage | 3.3V |
| Interface Transfer Rate | 3Gbps|6Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |