The Intel SSDSC2BX800G401940785 is an 800G solid state drive with a SATA interface, supporting maximum read and write speeds of 4400 and 4160, respectively. Operating within a temperature range of 0 to 70°C, this drive is designed for use in computing and embedded systems applications. It does not support ECC, and its interface transfer rate is 6Gbps.
Checking distributor stock and pricing after the page loads.
| Capacity | 800Gbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Maximum Read Speed | 4400Mbps |
| Maximum Write Speed | 4160Mbps |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| ECC Support | No |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |