Sign in to ask questions about the Intel SSDSC2CW060A301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel SSDSC2CW060A301 technical specifications.
| Style | Solid State Drive |
| Capacity | 60Gbyte |
| Interface Type | SATA |
| Maximum Read Speed | 550Mbps |
| Maximum Write Speed | 475Mbps |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| ECC Support | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8523510000 |
| Schedule B | 8523510000 |
| ECCN | 5A992.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel SSDSC2CW060A301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.