
The SSDSC2CW060A310 is a 60G solid state drive with a SATA interface and maximum read and write speeds of 4400 and 3800 respectively. It operates within a temperature range of 0 to 70 degrees Celsius and does not support ECC. The drive is designed for use in computing and embedded systems applications.
Checking distributor stock and pricing after the page loads.
| Style | Solid State Drive |
| Capacity | 60Gbyte |
| Interface Type | SATA |
| Maximum Read Speed | 4400Mbps |
| Maximum Write Speed | 3800Mbps |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| ECC Support | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8523510000 |
| Schedule B | 8523510000 |
| ECCN | 5A992.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |