150GB, M.2 80mm SATA 6Gb/s, 3D1, MLC
Checking distributor stock and pricing after the page loads.
| Capacity | 150Gbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Interface Transfer Rate | 30.6Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| ECC Support | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |