The Intel Core M3-6Y30 is a single board computer with a 900MHz processor, 4GB of LPDDR3 system memory, and an eMMC storage drive with a maximum capacity of 64GB. It operates within a temperature range of 0 to 35 degrees Celsius. The board features Intel HD Graphics 515 and supports IEEE 802.11a/b/g/n and IEEE 802.11ac wireless connectivity, as well as Bluetooth v4.2. It is compatible with Windows 10 Home 64-bit operating system.
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Processor Family | Core |
| Processor Number | M3-6Y30 |
| Processor Cores | m3 |
| Processor Speed | 900MHz |
| Data Cache Size | 4MB |
| Number of System Memory | 2 |
| System Memory Maximum Size | 4GB |
| System Memory Speed | 1866MHz |
| System Memory Type | LPDDR3 |
| Display Card Type | Intel HD Graphics 515 |
| Wireless Local Area Network | IEEE 802.11a/b/g/n|IEEE 802.11ac(Dual Band) |
| Wireless Personal Area Network | Bluetooth v4.2(Dual Mode) |
| Operating Systems | Win 10 Home(64-bit) |
| Ethernet | 0 |
| Storage Drive Maximum Capacity | 64GB |
| Storage Drive Interface Type | eMMC |
| USB | 1 |
| Audio Interfaces | 0 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 35°C |