The Intel Core M5-6Y57 Stick PC is a single-board computer with a 1.1GHz processor, 4GB of LPDDR3 system memory, and an eMMC storage drive with a maximum capacity of 64GB. It supports Linux and various Windows operating systems. The device has a wireless local area network interface with IEEE 802.11a/b/g/n and IEEE 802.11ac dual-band capabilities, as well as Bluetooth v4.2 for wireless personal area networking. Operating temperatures range from 0 to 35 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Processor Family | Core |
| Processor Number | M5-6Y57 |
| Processor Cores | m5 |
| Processor Speed | 1.1GHz |
| Data Cache Size | 4MB |
| Number of System Memory | 2 |
| System Memory Maximum Size | 4GB |
| System Memory Speed | 1866MHz |
| System Memory Type | LPDDR3 |
| Display Card Type | Intel HD Graphics 515 |
| Wireless Local Area Network | IEEE 802.11a/b/g/n|IEEE 802.11ac(Dual Band) |
| Wireless Personal Area Network | Bluetooth v4.2(Dual Mode) |
| Operating Systems | Linux|Win 8.1 Enterprise|Win 8.1 Pro|Win 8.1 Retail|Win 10 Education|Win 10 Enterprise|Win 10 Home|Win 10 IoT Enterprise|Win 10 Pro|Win 8E.1 Industry|Win 8E.1 Standard |
| Ethernet | 0 |
| Storage Drive Maximum Capacity | 64GB |
| Storage Drive Interface Type | eMMC |
| USB | 1 |
| Audio Interfaces | 0 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 35°C |