The TD87C51FB1SF76 is a 16MHz microcontroller based on the 8051 core architecture. It features 16KB of EPROM memory and 256B of RAM. The device operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 4V and 6V. The microcontroller is available in a CDIP package and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Core Architecture | 8051 |
| Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| RAM Size | 256B |
| RoHS | Not Compliant |