The Intel TE28F128J3C150SB48 is a 128Mb parallel NOR flash memory with an access time of 150ns. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 3.6V. The memory is packaged in a surface mount TSOP package and features asynchronous interface capabilities.
Intel TE28F128J3C150SB48 technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | TSOP |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
No datasheet is available for this part.