The TE28F256J3C125SL7JQ is a 256Mb NOR flash memory device with an access time of 125ns. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.6V and a minimum voltage of 2.7V. The device is packaged in a surface-mount TSOP package and supports asynchronous interface operation.
Intel TE28F256J3C125SL7JQ technical specifications.
| Access Time | 125ns |
| Access Time-Max | 125ns |
| Package/Case | TSOP |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
No datasheet is available for this part.