Contact for details
Intel TE28F800C3TA110 technical specifications.
| Access Time-Max | 110ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| RoHS Compliant | No |
| Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.