Sign in to ask questions about the Intel TLID2201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel TLID2201 technical specifications.
| System Memory Maximum Size | 12Gbyte |
| Processor Family | Xeon |
| System Memory Type | DDR2 |
| Ethernet Card Number of Connectors | 2 |
| Processor Type | Intel |
| SATA | 0 |
| Cage Code | 4BA62 |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel TLID2201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.