TN80C186EB13SF12
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Frequency | 13MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |