
The TN80C31BH1SF89 is a 16MHz 8051 microcontroller from Intel. It features a ROMless core architecture and 128 bytes of RAM. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The microcontroller is packaged in a PLCC package and is designed for surface mount applications.
Intel TN80C31BH1SF89 technical specifications.
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RAM Size | 128B |
| RoHS | Not Compliant |
No datasheet is available for this part.
