The TN80C51FA1SF89 is an 8KB 8051 microcontroller from Intel, operating at a frequency of 16MHz. It features a core architecture of 8051 and is designed to run on a supply voltage of 5V. The device is packaged in a PLCC and is mounted on the surface. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | ROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RAM Size | 256B |
| RoHS | Not Compliant |