MCU 16-Bit MCS96 CISC 16KB EPROM 5V 68-Pin PLCC T/R
Intel TN87C196KC20SF12 technical specifications.
| Package/Case | PLCC |
| Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RAM Size | 488B |
| RoHS | Not Compliant |
Download the complete datasheet for Intel TN87C196KC20SF12 to view detailed technical specifications.
No datasheet is available for this part.