
The TN87C196KD20 is a 32KB EPROM microcontroller from Intel, operating at 5V with a maximum frequency of 20MHz. It features 5 timers/counters and 1000 bytes of RAM. The device is packaged in a PLCC and is suitable for surface mount applications. The operating temperature range is -40°C to 85°C, but it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Intel TN87C196KD20 technical specifications.
| Package/Case | PLCC |
| Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| RAM Size | 1000B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
