Intel TXN132202013B43 technical specifications.
| Supply Voltage-Nom | -5.2 |
| Supply Voltage-Min | -5.45 |
| Supply Voltage-Max | -4.95 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel TXN132202013B43 to view detailed technical specifications.
No datasheet is available for this part.