Transponder, 1290nm Min, 1330nm Max, 10000Mbps(Tx), 10000Mbps(Rx), SC/UPC Connector, ROHS COMPLIANT, PACKAGE-300
Checking distributor stock and pricing after the page loads.
| Supply Voltage-Nom | -5.2 |
| Supply Voltage-Min | -5.45 |
| Supply Voltage-Max | -4.95 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |