Sign in to ask questions about the Intel TXN310110100000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel TXN310110100000 technical specifications.
| Data Rate | 2.5Gbps |
| Mount | Through Hole |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Wavelength | 850nm |
| RoHS | Not Compliant |
Download the complete datasheet for Intel TXN310110100000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.