The TXN311110100000 transceiver operates over a temperature range of -20°C to 85°C and is powered by a 3.3V supply voltage. It can handle data rates of up to 2.5Gbps. The device is designed for pluggable, panel mounting. It is not RoHS compliant.
Intel TXN311110100000 technical specifications.
| Data Rate | 2.5Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Wavelength | 850nm |
| RoHS | Not Compliant |
No datasheet is available for this part.