The TXN31111D100000 is a 2.5Gbps SFP+ transceiver designed for high-speed data transmission. It operates within a temperature range of -20°C to 85°C and is powered by a 3.3V supply voltage. The device is compliant with RoHS regulations and is available in a package quantity of 50. It is suitable for use in pluggable, panel-mount applications.
Intel TXN31111D100000 technical specifications.
| Data Rate | 2.5Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
No datasheet is available for this part.