The WGI211ATQQ6Z is a single transceiver from Intel, packaged in a QFN case suitable for tray mounting. It operates over a temperature range of 0°C to 70°C and accepts supply voltages between 2.97V and 3.465V. This device supports data transfer rates of up to 1000Mbps.
Intel WGI211ATQQ6Z technical specifications.
| Package/Case | QFN |
| Data Rate | 1000Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.97V |
| Number of Transceivers | 1 |
| Packaging | Tray |
| Series | I211 |
| RoHS | Compliant |
Download the complete datasheet for Intel WGI211ATQQ6Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.