The Intel WJLXT905LC.C2SE001 is a single UART receiver with a data rate of 10Mbps. It operates within a temperature range of 0°C to 70°C and is powered by a supply voltage of 5V. The device is packaged in a surface mount LQFP package and has a maximum supply current of 100mA. Compliance information is not specified in the provided data.
Intel WJLXT905LC.C2SE001 technical specifications.
| Package/Case | LQFP |
| Data Rate | 10Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5V |
| Supply Current | 100mA |
| RoHS | Compliant |
No datasheet is available for this part.