PHY 1-CH 10Mbps/100Mbps 64-Pin LQFP Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Nominal Supply Current | 110A |
| Number of Channels | 1 |
| Packaging | Tray |
| RoHS | Compliant |