This Intel Ethernet transceiver operates between 0°C and 70°C, with a nominal supply current of 110A. It is available in a surface mount LQFP package, packaged in a tray. The device supports data rates of up to 100Mbps.
Intel WJLXT972ALC.A4857341 technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Nominal Supply Current | 110A |
| Number of Channels | 1 |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.