MPU 1.2GHz 1.8V/3.3V 1357-Pin FC-BGA5
Intel WP81341M1220SL9Y3 technical specifications.
| Package/Case | FCBGA |
| Frequency | 1.2GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.164V |
| Mount | Surface Mount |
| Resistance | 81341122000R |
| RoHS | Compliant |
No datasheet is available for this part.