This 16GB DDR3 single board computer operates within a temperature range of 0°C to 55°C and requires a 12V supply voltage. It features a frequency of 3.46GHz and supports various interfaces including serial, USB, Ethernet, SATA, and PCI. The board is packaged in bulk quantities of five units.
Intel WX58BP technical specifications.
| Frequency | 3.46GHz |
| Interface | Serial, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 55°C |
| Memory Size | 16GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Intel WX58BP to view detailed technical specifications.
No datasheet is available for this part.