The Intel WX58BPR is a single board computer with a 12V operating supply voltage and a memory size of 16GB of DDR3 memory. It operates over a temperature range of 0 to 55°C and supports various interfaces including serial, USB, and Ethernet. The component is available in bulk packaging with 5 units per package.
Checking distributor stock and pricing after the page loads.
Intel WX58BPR technical specifications.
| Frequency | 3.46GHz |
| Interface | Serial, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 55°C |
| Memory Size | 16GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.