This Intel XDACBL3M is a dual-port PCIe network interface card with a maximum operating temperature of 55°C and a minimum storage temperature of -40°C. It supports operating systems including Linux, Windows 7, and Windows 8. The card has a maximum data rate of 20Gbps and does not support Wake-on-LAN. It is designed for use in computing and embedded systems applications.
Checking distributor stock and pricing after the page loads.
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Minimum Storage Temperature | -40°C |
| Maximum Storage Temperature | 70°C |
| Host Interface | PCIe |
| Number of Ports | 2 |
| Operating Systems | Linux|Win 7|Win 8 |
| Security | Yes |
| Maximum Data Rate | 20Gbps |
| Wake-on-LAN | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |