The Intel XDACBL5M is a dual-port PCIe network interface card designed for computing and embedded systems. It operates within a temperature range of 0 to 55°C and supports various operating systems including Linux, Windows 7, and Windows 8. This card features a maximum data rate of 20Gbps and includes security features. The XDACBL5M is suitable for applications in the networking category, specifically in Ethernet and fiber networks.
Checking distributor stock and pricing after the page loads.
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Minimum Storage Temperature | -40°C |
| Maximum Storage Temperature | 70°C |
| Host Interface | PCIe |
| Number of Ports | 2 |
| Operating Systems | Linux|Win 7|Win 8 |
| Security | Yes |
| Maximum Data Rate | 20Gbps |
| Wake-on-LAN | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |