This CompactPCI carrier board supports two slots and operates at a host clock rate of 33 MHz with a 32-bit host bus. It does not support hot swap functionality. The board is designed for use in computing and embedded systems applications, specifically in embedded computers and carrier boards.
Intel ZT 5610 technical specifications.
| CompactPCI Support | Yes |
| Hot Swap | No |
| Number of Slots | 2 |
| Host Clock Rate | 33MHz |
| Host Bus Width | 32bit |
| RS422 | 0 |
| RS232 | 0 |
| RS485 | 0 |
| RS232/422/485 | 0 |
| SPI | 0 |
| Mic In | No |
| Video In | No |
| SMBus | 0 |
| I2C | 0 |
| PATA | 0 |
| SATA | 0 |
| UART | 0 |
| VGA | 0 |
| GPIO | 0 |
| PS/2 | 0 |
| USB | 0 |
| PCI | 0 |
| Application | PMC |
No datasheet is available for this part.