
ILS ILCC-18-350, Constant Current LED Driver 16.8W 6 48V 0.35A
Sign in to ask questions about the Intelligent LED Solutions ILCC-18-350 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intelligent LED Solutions ILCC-18-350 technical specifications.
| Max Output Power | 16.8W |
| Output Current | 350mA |
| Output Voltage | 48V |
| Voltage Rating | 370V |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions ILCC-18-350 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
