
Interconnect Devices 101050-003 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 10A |
| Length | 8.26mm |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Interconnect Devices 101050-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
