Test Connectors, Probes & Testleads RECEPTACLE NO TAIL
Interconnect Devices R-SS-100-NT technical specifications.
| Package/Case | 100 |
| Current Rating | 3A |
| Length | 10.03mm |
| Primary Type | SOCKET |
| Reach SVHC Compliant | Unknown |
| Series | RSS |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.