; Connector Type: Test Point; Series: RSS; Leaded Process Compatible: Yes; Peak Reflow Compatible (260 C): Yes ; RoHS...
Checking distributor stock and pricing after the page loads.
Interconnect Devices R-SS100-WW technical specifications.
| Current Rating | 3A |
| Length | 20.88mm |
| Material | Silver |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | Wire Wrap |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.