Receptacle .125 (size 3) centerline spacing solder cup
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 30A |
| Length | 30.91mm |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |