Spring Contact Receptacle 0.156 or .187centerline spacing solder cup
Checking distributor stock and pricing after the page loads.
| Color | Gold |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Length | 30.71mm |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |