Spring Contact Probe, Pcb
Interconnect Devices S-4-F-5-G technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Length | 33.78mm |
| Mount | PCB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Interconnect Devices S-4-F-5-G to view detailed technical specifications.
No datasheet is available for this part.