Checking distributor stock and pricing after the page loads.
Interconnect Devices S5A16.4G technical specifications.
| Contact Material | Nickel |
| Contact Plating | Gold |
| Current Rating | 5A |
| Diameter | 3.96mm |
| Length | 36.07mm |
| Mount | PCB |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.