Probe; Spring Contact; .125 in (3.18 mm)) Center; Concave; 7 oz Spring; 27 A; Gold
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 27A |
| Length | 33.27mm |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |