Test Spring Probe; Connector Type: Test Point; Contact Material: Nickel; Series: SH-3; Contact Plating: Gold; Leaded...
Interconnect Devices SH-3-H-7-G technical specifications.
| Package/Case | 125 |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Current Rating | 27A |
| Length | 33.27mm |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Interconnect Devices SH-3-H-7-G to view detailed technical specifications.
No datasheet is available for this part.