SPRING CONTACT PROBE; Connector Type: Spring Probe; Current Rating: 39A; Overall Length: 36.07mm; Spring Force...
Interconnect Devices SH-5-A-18.7-G technical specifications.
| Current Rating | 39A |
| Length | 36.07mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Interconnect Devices SH-5-A-18.7-G to view detailed technical specifications.
No datasheet is available for this part.