This 12V 10W dual-output DC/DC converter features a 12V input voltage and operates over a temperature range of -25 to 71°C. It has two fixed output voltages of 12V and -12V, with output currents of 0.416A and -0.416A, respectively. The converter is a step-down type with a switching regulator, and it is suitable for general use.
Checking distributor stock and pricing after the page loads.
International Coil BRM10-12D12R technical specifications.
| Type | Step Down |
| Number of Outputs | 2 |
| Output Voltage | 12|-12V |
| Output Power | 10W |
| Input/Output Type | DC/DC |
| Output Current | 0.416|-0.416A |
| Input Voltage | 12V |
| Output Type | Fixed |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 71°C |
| Switching Regulator | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.