AC/DC Power Supply Triple-OUT 3.3V/5V/-12V 7A/3.5A/0.5A 30W
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Number of Outputs | 3 |
| Output Voltage | 3.3|5|-12V |
| Maximum Output Current | 7|3.5|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 30W |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| RoHS Version | 2002/95/EC |