Inductor Wirewound 38uH 20% 3A 50mOhm DCR RDL
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Inductance | 38uH |
| Tolerance | 20% |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.05(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 21.08mm |
| Product Depth | 11.43mm |
| Height | 24.13mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 130°C |
| RoHS Version | 2002/95/EC |