This 53uH wirewound inductor features a 20% tolerance and a maximum DC current of 3A. The device has a typical maximum DC resistance of 0.08 ohms. It is designed for use in through-hole applications and has a product length of 21.08mm, product depth of 11.43mm, and a height of 24.13mm. The inductor operates reliably within a temperature range of -30°C to 130°C.
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Inductance | 53uH |
| Tolerance | 20% |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.08(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 21.08mm |
| Product Depth | 11.43mm |
| Height | 24.13mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 130°C |
| RoHS Version | 2002/95/EC |